Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX420A
Order Code3378653
Product RangeEX400A Series
Also Known AsGTIN UPC EAN: 793950384237
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX420A
Order Code3378653
Product RangeEX400A Series
Also Known AsGTIN UPC EAN: 793950384237
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
No. of Digits3.75
DMM Response TypeAverage
Display Count3999
Range SelectionAuto
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Product RangeEX400A Series
SVHCTo Be Advised
Product Overview
- Large backlit LCD display
- Built-in Type K thermometer
- Relative function
- Low current capability down to 0.1µA
- Diode and continuity testing
- Input fuse protection and misconnection warning
- Power: 1x PP3 battery (included)
- Supplied with test leads, tilt stand, temperature probe and protective holster
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
DMM Response Type
Average
Range Selection
Auto
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Product Range
EX400A Series
No. of Digits
3.75
Display Count
3999
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.586