Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP5160G-1Q1S
Order Code1732365
Product RangeP5160 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP5160G-1Q1S
Order Code1732365
Product RangeP5160 Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centreline Spacing2.54mm
Connector Tip StyleCrown - 4 Point
Current Rating8A
Overall Length0
Spring Force Initial2.5oz
Spring Force Working Travel6.5oz
Product RangeP5160 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Crown - 4 Point
Overall Length
0
Spring Force Working Travel
6.5oz
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
2.54mm
Current Rating
8A
Spring Force Initial
2.5oz
Product Range
P5160 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536