Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVEREADY
Manufacturer Part NoE300781900
Order Code3416676
Also Known As7638900083590
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEVEREADY
Manufacturer Part NoE300781900
Order Code3416676
Also Known As7638900083590
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyZinc Chloride
External Diameter14.5mm
Battery Capacity-
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
Battery Type / SizeAA
Weight15g
Battery IEC CodeR6
Battery NEDA Code15D
Battery Compliance-
Product Range-
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Zinc Chloride
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
R6
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
AA
External Diameter
14.5mm
External Height
50.5mm
Pack Quantity
4
Weight
15g
Battery NEDA Code
15D
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0662