Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoN64/5
Order Code1774186
Also Known AsGTIN UPC EAN: 5013845001915
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerETERNA
Manufacturer Part NoN64/5
Order Code1774186
Also Known AsGTIN UPC EAN: 5013845001915
Technical Datasheet
Input Power16W
Tube Length468mm
Luminous Flux1090lm
Color Temperature Typ3400K
Product Range-
Product Overview
- 16W spare tube lamp for Eterna Ultra slim Link Triphosphor Fitting
Technical Specifications
Input Power
16W
Luminous Flux
1090lm
Product Range
-
Tube Length
468mm
Color Temperature Typ
3400K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063