Print Page
Image is for illustrative purposes only. Please refer to product description.
446 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr2.230 |
10+ | kr2.200 |
25+ | kr2.180 |
50+ | kr2.160 |
100+ | kr2.130 |
250+ | kr1.910 |
Price for:Each
Minimum: 1
Multiple: 1
kr2.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSRB-F-8
Order Code3846904
Product RangeSRB Series
Grommet TypeStrain Relief
Cable Diameter Min3.71mm
Cable Diameter Max7.6mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia12.7mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product RangeSRB Series
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
7.6mm
Mounting Hole Dia
12.7mm
Grommet Colour
Black
Cable Diameter Min
3.71mm
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
1.6mm
Product Range
SRB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007122