Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSB-1013
Order Code3823502
Product RangePGSB Series
320 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr2.750 |
10+ | kr2.710 |
25+ | kr2.650 |
50+ | kr2.600 |
100+ | kr2.550 |
250+ | kr2.480 |
500+ | kr2.440 |
1000+ | kr2.330 |
Price for:Each
Minimum: 1
Multiple: 1
kr2.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSB-1013
Order Code3823502
Product RangePGSB Series
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max10.2mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia13mm
Panel Thickness Max0.8mm
Grommet ColourBlack
Product RangePGSB Series
Technical Specifications
Grommet Type
Open
Cable Diameter Max
10.2mm
Mounting Hole Dia
13mm
Grommet Colour
Black
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
0.8mm
Product Range
PGSB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007122