Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3053A
Order Code3846677
Product RangeGR Series
Technical Datasheet
7,995 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr5.150 |
10+ | kr3.340 |
25+ | kr3.100 |
50+ | kr2.870 |
100+ | kr2.630 |
250+ | kr2.570 |
500+ | kr2.500 |
1000+ | kr2.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr5.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3053A
Order Code3846677
Product RangeGR Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min4.8mm
Cable Diameter Max11.1mm
Grommet MaterialSBR (Styrene Butadiene) 60 Durometer
Mounting Hole Dia7.2mm
Panel Thickness Max2.4mm
Grommet ColourBlack
Product RangeGR Series
Technical Specifications
Grommet Type
Open
Cable Diameter Max
11.1mm
Mounting Hole Dia
7.2mm
Grommet Colour
Black
Cable Diameter Min
4.8mm
Grommet Material
SBR (Styrene Butadiene) 60 Durometer
Panel Thickness Max
2.4mm
Product Range
GR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007122