Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No364254-E.
Order Code4145832
Product RangeMaxiBridge Series
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr36.430 |
10+ | kr34.250 |
25+ | kr32.620 |
50+ | kr30.560 |
100+ | kr28.600 |
500+ | kr23.380 |
1000+ | kr21.420 |
2500+ | kr19.250 |
Price for:Each
Minimum: 1
Multiple: 1
kr36.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No364254-E.
Order Code4145832
Product RangeMaxiBridge Series
Pitch Spacing2.54mm
No. of Positions8Ways
For Use WithERNI MaxiBridge Series Female Crimp Contacts
Product RangeMaxiBridge Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
2.54mm
No. of Positions
8Ways
Product Range
MaxiBridge Series
Gender
Receptacle
For Use With
ERNI MaxiBridge Series Female Crimp Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005891