Reduced PricesOffersContact UsHelpTrack Orderspå svenska
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • DevKit HQ
                        • eTechJournal
                          • Artificial Intelligence
                            • Internet of Things
                              • Security & Surveillance
                                • Healthcare
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Industrial Automation
                                          • Robotics
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Motor Control
                                                      • Calculators & Charts
                                                        • Engineering Glossary
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  info icon

                                                                                                  Fast free delivery
                                                                                                  över 850 SEK
                                                                                                  Our Biggest Range Ever
                                                                                                  Over 1 million products available online
                                                                                                  FREE Technical Support
                                                                                                  Exclusive to Farnell Customers
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Programmers, Erasers & Accessories
                                                                                                  4. Programmers & Erasers
                                                                                                  Print Page

                                                                                                  EPSILON5MK4(STD)

                                                                                                  USB In System Programmer, EPSILON5-MK4, STD, Supports PC Controlled & Standalone Programming

                                                                                                  EQUINOX TECHNOLOGIES
                                                                                                  EQUINOX TECHNOLOGIES EPSILON5MK4(STD)
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerEQUINOX TECHNOLOGIES
                                                                                                  Manufacturer Part NoEPSILON5MK4(STD)
                                                                                                  Order Code2212009
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Stocked

                                                                                                  Product Information

                                                                                                  EQUINOX TECHNOLOGIES
                                                                                                  ManufacturerEQUINOX TECHNOLOGIES
                                                                                                  Manufacturer Part NoEPSILON5MK4(STD)
                                                                                                  Order Code2212009
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supported FamiliesAtmel 8051, Atmel AVR, NXP 8051, Zensys ZW
                                                                                                  Kit ContentsUSB In-System (ISP) Programmer, User Guide, Software CD, Cable
                                                                                                  FeaturesSupports PC Controlled & Standalone Programming, High Speed SPI and JTAG Port
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2014)

                                                                                                  Product Overview

                                                                                                  The EPSILON5MK4(STD) is a portable high speed in system (ISP) programmer with standalone capability and USB/RS232 connectivity. Supports Atmel AVR via SPI interface only. Also supports some Atmel /NXP 8051 and Zensys ZWxx devices. It is a high speed development/field/production programmer supporting many in system programmable (ISP) microcontrollers. The programmer can be operated under PC control during development and for project configuration/uploading using the EQTools tool suite. For field/production applications the unit is designed to operate in standalone mode. A programming project can be recalled from the on board non volatile FLASH memory and programmed into a target system by pressing a single key. All the popular ISP headers are catered for including the new JTAG ISP port required for fast programming of the Atmel ATmega AVR and ARM families.

                                                                                                  • Supports PC controlled and standalone programming
                                                                                                  • Fastest programming times possible due to on board data, high speed SPI and JTAG port
                                                                                                  • Supports programming of FLASH, EEPROM, FUSE bits, security bits and RC oscillator calibration bytes
                                                                                                  • 4Mbits (512Kb) of on board non volatile FLASH memory for user project storage (standalone mode)
                                                                                                  • SCK2 oscillator signal for externally clocking ATmega and ATtiny microcontrollers during programming
                                                                                                  • On board +12V generator for programming ATtiny11/12/15 microcontrollers in high voltage serial mode
                                                                                                  • JTAG Port - FAST ISP using JTAG algorithm (license upgrade)
                                                                                                  • Controlled/configured by EQTools software
                                                                                                  • This programmer runs at x2 the speed of the older programmer versions
                                                                                                  • The programmer can be powered from the PC USB port during configuration/project uploading

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Contents

                                                                                                  Programmer, Software, Cables and Documentation.

                                                                                                  Technical Specifications

                                                                                                  Supported Families

                                                                                                  Atmel 8051, Atmel AVR, NXP 8051, Zensys ZW

                                                                                                  Features

                                                                                                  Supports PC Controlled & Standalone Programming, High Speed SPI and JTAG Port

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2014)

                                                                                                  Kit Contents

                                                                                                  USB In-System (ISP) Programmer, User Guide, Software CD, Cable

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Great Britain
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:84719000
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2014)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.7
                                                                                                  Customer Service
                                                                                                  Sales 08 730 5000
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Components AB.
                                                                                                  Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna