Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoX1E0002510139
Order Code2723247RL
Product RangeFA-118T
Also Known AsFA-118T 37.4000MF10P
Technical Datasheet
Frequency Nom37.4MHz
Crystal CaseSMD, 1.6mm x 1.2mm
Frequency Stability + / -12ppm
Load Capacitance16pF
Frequency Tolerance + / -10ppm
Product RangeFA-118T
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Frequency Nom
37.4MHz
Frequency Stability + / -
12ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (12-Jan-2017)
Crystal Case
SMD, 1.6mm x 1.2mm
Load Capacitance
16pF
Product Range
FA-118T
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003