Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ22FA12800303
Order Code2506958
Product RangeFA-128
Also Known AsFA-128 36.0000MF12Y-AJ
Technical Datasheet
Frequency Nom36MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / -12ppm
Load Capacitance8pF
Frequency Tolerance + / -10ppm
Product RangeFA-128
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Frequency Nom
36MHz
Frequency Stability + / -
12ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-30°C
SVHC
No SVHC (17-Dec-2014)
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
8pF
Product Range
FA-128
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007