Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB88069X8870B502
Order Code2529334
Product RangeT83-A230XF4
Technical Datasheet
176 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr20.880 |
10+ | kr19.250 |
50+ | kr17.940 |
100+ | kr16.530 |
Price for:Each
Minimum: 1
Multiple: 1
kr20.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB88069X8870B502
Order Code2529334
Product RangeT83-A230XF4
Technical Datasheet
Product RangeT83-A230XF4
DC Breakover Voltage230V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current10kA
Impulse Sparkover Voltage650V
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
T83-A230XF4
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
650V
DC Breakover Voltage
230V
Impulse Discharge Current
10kA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05