Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB88069X7200B502
Order Code4245992
Product RangeT23-A350X Series
Technical Datasheet
244 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr22.480 |
10+ | kr22.370 |
50+ | kr22.260 |
100+ | kr22.040 |
200+ | kr21.920 |
500+ | kr21.810 |
Price for:Each
Minimum: 1
Multiple: 1
kr22.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB88069X7200B502
Order Code4245992
Product RangeT23-A350X Series
Technical Datasheet
Product RangeT23-A350X Series
DC Breakover Voltage350V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current25A
Impulse Sparkover Voltage700V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
T23-A350X Series
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
700V
DC Breakover Voltage
350V
Impulse Discharge Current
25A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability