Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82477G4562M000
Order Code7430337
Product RangeB82477G4 Series
Also Known AsB82477G4562M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
400+ | kr6.500 |
Price for:Each
Minimum: 400
Multiple: 400
kr2,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82477G4562M000
Order Code7430337
Product RangeB82477G4 Series
Also Known AsB82477G4562M
Technical Datasheet
Inductance5.6µH
Inductor TypeInductor
RMS Current (Irms)6.7A
Inductor ConstructionShielded
Saturation Current (Isat)8.4A
Product RangeB82477G4 Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.0142ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
5.6µH
RMS Current (Irms)
6.7A
Saturation Current (Isat)
8.4A
Inductor Case / Package
-
DC Resistance Max
0.0142ohm
Product Length
12.8mm
Product Height
8mm
Inductor Type
Inductor
Inductor Construction
Shielded
Product Range
B82477G4 Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability