Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB41560A9109M000
Order Code4704990
Product RangeB41560 Series
Technical Datasheet
11 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr387.410 |
3+ | kr382.290 |
5+ | kr377.060 |
10+ | kr371.940 |
Price for:Each
Minimum: 1
Multiple: 1
kr387.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB41560A9109M000
Order Code4704990
Product RangeB41560 Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB41560 Series
Product Diameter51.6mm
Product Height105mm
Lead Spacing22.2mm
ESR0.017ohm
Ripple Current11A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
51.6mm
Lead Spacing
22.2mm
Ripple Current
11A
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B41560 Series
Product Height
105mm
ESR
0.017ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for B41560A9109M000
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
Product traceability