Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900426830
Order Code3416698
Product RangeE95 Series
Also Known AsE95, LR20, E301533500
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900426830
Order Code3416698
Product RangeE95 Series
Also Known AsE95, LR20, E301533500
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeD
Battery TechnologyAlkaline
Battery Capacity-
External Diameter34.2mm
External Height61.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
Battery Type / SizeD
Weight139g
Battery IEC CodeLR20
Battery NEDA Code13A
Battery Compliance-
Product RangeE95 Series
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
34.2mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
D
Battery IEC Code
LR20
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
D
Battery Capacity
-
External Height
61.5mm
Pack Quantity
4
Weight
139g
Battery NEDA Code
13A
Product Range
E95 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.594