Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900393194
Order Code3793675
Product Range186 Series
Also Known As186, LR43E300832400
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900393194
Order Code3793675
Product Range186 Series
Also Known As186, LR43E300832400
Technical Datasheet
Battery Voltage1.5V
Battery Size Code0
Battery TechnologyAlkaline
External Diameter11.6mm
Battery Capacity113mAh
Battery TerminalsPressure Contact
External Height4.2mm
Pack Quantity2
Battery Type / SizeButton Cell
Weight1.5g
Battery IEC CodeLR1142
Battery NEDA Code-
Battery Compliance-
Product Range186 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
113mAh
External Height
4.2mm
Battery Type / Size
Button Cell
Battery IEC Code
LR1142
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
0
External Diameter
11.6mm
Battery Terminals
Pressure Contact
Pack Quantity
2
Weight
1.5g
Battery NEDA Code
-
Product Range
186 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001