Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900393187
Order Code3793671
Product RangeEPX625G Series
Also Known AsEPX625G, E301536800
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900393187
Order Code3793671
Product RangeEPX625G Series
Also Known AsEPX625G, E301536800
Technical Datasheet
Battery Voltage1.5V
Battery Size Code0
Battery TechnologyAlkaline
External Diameter15.5mm
Battery Capacity175mAh
External Height6.1mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeButton Cell
Weight3.3g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeEPX625G Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Miniature alkaline EPX625G energizer (battery)
- Manganese dioxide (MnO2) chemical system
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
175mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
0
External Diameter
15.5mm
External Height
6.1mm
Pack Quantity
1
Weight
3.3g
Battery NEDA Code
-
Product Range
EPX625G Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001