Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900083088
Order Code3793672
Product Range189 Series
Also Known As189, LR54, E300781600
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900083088
Order Code3793672
Product Range189 Series
Also Known As189, LR54, E300781600
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeLR54
Battery TechnologyAlkaline
Battery Capacity66mAh
External Diameter11.6mm
External Height3.05mm
Battery TerminalsPressure Contact
Pack Quantity2
Battery Type / SizeButton Cell
Weight1.1g
Battery IEC CodeLR1131
Battery NEDA Code-
Battery Compliance-
Product Range189 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
11.6mm
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
LR1131
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
LR54
Battery Capacity
66mAh
External Height
3.05mm
Pack Quantity
2
Weight
1.1g
Battery NEDA Code
-
Product Range
189 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001