Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELCON - TE CONNECTIVITY
Manufacturer Part No1648325-1
Order Code2778813
Product RangeELCON
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr26.860 |
10+ | kr20.770 |
100+ | kr18.490 |
250+ | kr18.050 |
500+ | kr17.720 |
1000+ | kr17.290 |
Price for:Each
Minimum: 1
Multiple: 1
kr26.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELCON - TE CONNECTIVITY
Manufacturer Part No1648325-1
Order Code2778813
Product RangeELCON
Technical Datasheet
Product RangeELCON
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
ELCON
Contact Material
Beryllium Copper
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
24AWG
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000324