Print Page
Image is for illustrative purposes only. Please refer to product description.
144 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr1,237.000 |
5+ | kr1,123.000 |
10+ | kr1,049.000 |
25+ | kr998.670 |
50+ | kr978.300 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,237.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoCECXX2040MC-F
Order Code2818470
Technical Datasheet
Accessory TypeEC Temperature Controller
For Use Withebm-papst EC Fans
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The CECXX2040MC-F from EBM-Papst is an EC temperature controller. It is compatible with EBM-Papst EC fans. Temperature sensitive speed control designed to increase system efficiency. It connects to 10VDC output from an EC motor and consequently requires no additional power supply.
- Temperature sensitive speed control
- Choice of pre-set temperature profiles
- Offers a set of functions such as overtemperature, fan and sensor failure
- Rugged overmoulded construction
- Supplied with NTC temperature sensor lead (2m)
- Small system footprint
- Controls fans from 15 to 100% speed
- Supply voltage range from 10VDC to 57VDC, temperature profile range from 20°C to 40°C
- Ambient temperature range from -30°C to +70°C
- Dimension is 45mm x 56.5mm x 8mm (W x H x D)
Technical Specifications
Accessory Type
EC Temperature Controller
Product Range
-
For Use With
ebm-papst EC Fans
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023