Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8412N/2GMLE-257
Order Code1875293
Product Range8400N
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25.4mm
Flow Rate - Imperial26.5CFM
Bearing TypeSleeve Bearing
Flow Rate - Metric45m³/h
Air Flow - CFM26.5CFM
Noise Rating21dBA
Power Rating-
Rated Speed2050rpm
Power Connection Type3 Lead Wires with Connector
Current Rating-
IP Rating-
Air Flow - m3/min0.75m³/min
Product Range8400N
Alternatives for 8412N/2GMLE-257
1 Product Found
Product Overview
A range of ebm-papst compact fans aimed at the PC Cooling market. This family of especially quiet cooling fans comes complete with connectors for connection to the motherboard and cover sizes from 40mm to 120mm. They have been selected for their noise levels from <lt/>10dbA to 38Dba while still offering excellent cooling performance.
- Low operating noise
- Conveys current fan speed via an integrated sensor
- 3 way connector fitted
- Molex KK interconnect System
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Flow Rate - Imperial
26.5CFM
Flow Rate - Metric
45m³/h
Noise Rating
21dBA
Rated Speed
2050rpm
Current Rating
-
Air Flow - m3/min
0.75m³/min
SVHC
No SVHC (25-Jun-2020)
Voltage Type
DC
Fan Frame Type
Square
External Depth
25.4mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
26.5CFM
Power Rating
-
Power Connection Type
3 Lead Wires with Connector
IP Rating
-
Product Range
8400N
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1