Print Page
10 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr958.090 |
5+ | kr881.430 |
10+ | kr878.850 |
25+ | kr876.390 |
50+ | kr873.820 |
Price for:Each
Minimum: 1
Multiple: 1
kr958.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8214J/2H3
Order Code1635427
Product Range8200J
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Flow Rate - Imperial111.8CFM
Bearing TypeBall Bearing
Flow Rate - Metric3.14m³/min
Air Flow - CFM111.8CFM
Noise Rating66dBA
Power Rating25W
Rated Speed12000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating-
IP RatingIP20
Air Flow - m3/min3.14m³/min
Product Range8200J
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
80mm
Flow Rate - Imperial
111.8CFM
Flow Rate - Metric
3.14m³/min
Noise Rating
66dBA
Rated Speed
12000rpm
Current Rating
-
Air Flow - m3/min
3.14m³/min
SVHC
Lead (14-Jun-2023)
Voltage Type
DC
Fan Frame Type
Square
External Depth
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
111.8CFM
Power Rating
25W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
IP20
Product Range
8200J
Alternatives for 8214J/2H3
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2