Print Page
17 In Stock
64 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr1,169.490 |
5+ | kr1,075.890 |
10+ | kr1,029.140 |
25+ | kr958.970 |
50+ | kr884.110 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,169.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No7214N
Order Code9600914
Product Range7200N
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size150mm
External Depth55mm
Flow Rate - Imperial211.9CFM
Bearing TypeBall Bearing
Flow Rate - Metric360m³/h
Air Flow - CFM211.9CFM
Noise Rating53dBA
Power Rating12W
Rated Speed3050rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min6m³/min
Product Range7200N
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
150mm
Flow Rate - Imperial
211.9CFM
Flow Rate - Metric
360m³/h
Noise Rating
53dBA
Rated Speed
3050rpm
Current Rating
-
Air Flow - m3/min
6m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
Supply Voltage
24VDC
External Depth
55mm
Bearing Type
Ball Bearing
Air Flow - CFM
211.9CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
7200N
Technical Docs (3)
Alternatives for 7214N
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78