Print Page
51 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr408.030 |
5+ | kr375.330 |
10+ | kr359.150 |
25+ | kr334.540 |
50+ | kr314.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr408.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3312NNR
Order Code2469531
Product Range3300N
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM45.9CFM
Noise Rating35dBA
Power Rating-
Rated Speed2650rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.3m³/min
Product Range3300N
SVHCLead (14-Jun-2023)
Product Overview
For applications which generate moisture ebm-papst offers improved humidity protection solutions. A coat of paint over the motor and circuit board helps protect against moisture and condensation.
- Relative humidity limit £ 95%
- RH limit £ 100% 30 days per year
- Occasional condensed water allowed
- Improved dust protection
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
35dBA
Rated Speed
2650rpm
Current Rating
-
Air Flow - m3/min
1.3m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
45.9CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
3300N
Alternatives for 3312NNR
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19