Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr240.330 |
5+ | kr235.470 |
10+ | kr230.730 |
25+ | kr225.870 |
50+ | kr221.120 |
Price for:Each
Minimum: 1
Multiple: 1
kr240.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No09418-2-4039
Order Code2748423
Fan Guard TypeSteel - Wire Form
For Use With250mm Axial Fans
Fixing Centres295mm
Colour / FinishSilver
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
295mm
Product Range
-
For Use With
250mm Axial Fans
Colour / Finish
Silver
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28