Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoMFBM1V2012-000-R
Order Code4453974
Product RangeMFBM1V2012 Series
Technical Datasheet
4,000 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr0.306 |
100+ | kr0.264 |
500+ | kr0.239 |
1000+ | kr0.212 |
2000+ | kr0.207 |
4000+ | kr0.203 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr3.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part NoMFBM1V2012-000-R
Order Code4453974
Product RangeMFBM1V2012 Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance0ohm
DC Current Rating6A
Product RangeMFBM1V2012 Series
DC Resistance Max0.01ohm
Impedance Tolerance0 to 15 ohm
Product Length2mm
Product Width1.2mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
6A
DC Resistance Max
0.01ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
0ohm
Product Range
MFBM1V2012 Series
Impedance Tolerance
0 to 15 ohm
Product Width
1.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011