Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoHCM1A1305-4R7-R
Order Code2762613
Product RangeHCM1A1305 Series
Technical Datasheet
228 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
250+ | kr35.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
kr8,780.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part NoHCM1A1305-4R7-R
Order Code2762613
Product RangeHCM1A1305 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)9.3A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeHCM1A1305 Series
Power Inductor Case13.3mm x 12.2mm x 5mm
Inductor Case / Package-
DC Resistance Max0.0127ohm
Inductance Tolerance± 20%
Product Length13.3mm
Product Width12.2mm
Product Height5mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
HCM1A1305 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.2mm
RMS Current (Irms)
9.3A
Saturation Current (Isat)
15A
Power Inductor Case
13.3mm x 12.2mm x 5mm
DC Resistance Max
0.0127ohm
Product Length
13.3mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005977
Product traceability