Print Page
BAT1-100-R
Fuse, Industrial / Power, High-Power, BAT1 Series, 100 A, 58 V, 12mm x 42mm x 8.2mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBAT1-100-R
Order Code4785245
Product RangeBAT1 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr39.220 |
50+ | kr18.420 |
100+ | kr15.920 |
250+ | kr14.080 |
500+ | kr13.420 |
1000+ | kr12.770 |
Price for:Each
Minimum: 1
Multiple: 1
kr39.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBAT1-100-R
Order Code4785245
Product RangeBAT1 Series
Technical Datasheet
Product RangeBAT1 Series
Fuse Current100A
Voltage Rating VAC-
Voltage Rating VDC58V
Fuse Size Metric12mm x 42mm x 8.2mm
Fuse Size Imperial0.47" x 1.65" x 0.32"
Blow Characteristic-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
BAT1 Series
Voltage Rating VAC
-
Fuse Size Metric
12mm x 42mm x 8.2mm
Blow Characteristic
-
Fuse Current
100A
Voltage Rating VDC
58V
Fuse Size Imperial
0.47" x 1.65" x 0.32"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001