Print Page
HCM0703-4R7-R
INDUCTOR, SHIELDED, 4.7UH, 10A, SMD
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM0703-4R7-R
Order Code1867127
Product RangeHCM0703 Series
Technical Datasheet
908 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr29.690 |
10+ | kr28.270 |
25+ | kr26.100 |
50+ | kr23.490 |
100+ | kr21.100 |
250+ | kr18.380 |
500+ | kr15.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr29.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM0703-4R7-R
Order Code1867127
Product RangeHCM0703 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Power Inductor Case7.1mm x 6.6mm x 3mm
Product RangeHCM0703 Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height3mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
7.1mm x 6.6mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
10A
Product Range
HCM0703 Series
DC Resistance Max
0.04ohm
Product Length
7.1mm
Product Height
3mm
Technical Docs (2)
Alternatives for HCM0703-4R7-R
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001045
Product traceability