Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR125-330-R
Order Code2075603
Product RangeDR Series
Technical Datasheet
148 In Stock
600 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr11.090 |
10+ | kr9.460 |
50+ | kr8.250 |
100+ | kr7.830 |
200+ | kr7.410 |
600+ | kr6.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr11.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR125-330-R
Order Code2075603
Product RangeDR Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.28A
Inductor ConstructionShielded
Saturation Current (Isat)3.84A
Product RangeDR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Product Overview
The DR125-330-R is a 33µH Magnetic Shielded Inductor with ferrite core and secure mounting. This Coiltronics® DR series high efficiency surface mount power inductor features solder reflow and high power density.
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
DR Series
DC Resistance Max
-
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
3.28A
Saturation Current (Isat)
3.84A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003905