Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No170M5158-EE
Order Code2821673
Product Range170M Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 3+ | kr7,911.020 |
| 10+ | kr7,875.130 |
| 25+ | kr7,839.360 |
Price for:Each
Minimum: 3
Multiple: 3
kr23,733.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No170M5158-EE
Order Code2821673
Product Range170M Series
Technical Datasheet
Product Range170M Series
Fuse Current400A
Voltage Rating VAC690V
Voltage Rating VDC-
Fuse Size Metric-
Fuse Size Imperial-
Blow Characteristic-
Technical Specifications
Product Range
170M Series
Voltage Rating VAC
690V
Fuse Size Metric
-
Blow Characteristic
-
Fuse Current
400A
Voltage Rating VDC
-
Fuse Size Imperial
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.615686