Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr482.350 |
Price for:Each
Minimum: 1
Multiple: 1
kr482.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part NoK14-271.122130
Order Code4700423
Product Range14 Series
Technical Datasheet
Product Range14 Series
Panel Cutout Diameter22mm
Contact ConfigurationSPST-NO, SPST-NC
Pushbutton Actuator StyleRound
Actuator / Cap ColourNatural
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
14 Series
Contact Configuration
SPST-NO, SPST-NC
Actuator / Cap Colour
Natural
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Pushbutton Actuator Style
Round
IP Rating
IP67
Switch Terminals
Solder Lug
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019