Print Page
14 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr204.080 |
| 5+ | kr199.070 |
| 10+ | kr193.960 |
| 20+ | kr183.730 |
| 50+ | kr173.510 |
Price for:Each
Minimum: 1
Multiple: 1
kr204.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No84-1091.7
Order Code4172312
Product Range84 Series
Technical Datasheet
For Use WithEAO 84 Series Illuminated Pushbutton Switches
IP / NEMA RatingIP67
Product Range84 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
For Use With
EAO 84 Series Illuminated Pushbutton Switches
Product Range
84 Series
IP / NEMA Rating
IP67
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006