Print Page
3 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr138.670 | 
Price for:Each
Minimum: 1
Multiple: 1
kr138.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No704.915.2
Order Code3807454
Product Range04 Series
Technical Datasheet
Switch TerminalsQuick Connect
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max500V
For Use WithEAO 04 Series Pushbutton Switches
Contact Voltage DC Max250V
Product Range04 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Switch Terminals
Quick Connect
Contact Current Max
10A
For Use With
EAO 04 Series Pushbutton Switches
Product Range
04 Series
No. of Poles
1 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
250V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021