Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEAO
Manufacturer Part No61-8610.11.
Order Code1295880
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max5A
Contact Voltage AC Max250V
For Use WithEAO 61 Series Pushbutton, Keylock and Selector Switches
Contact Voltage DC Max250V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
5A
For Use With
EAO 61 Series Pushbutton, Keylock and Selector Switches
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
Product traceability