Print Page
15 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr224.420 |
| 5+ | kr220.500 |
| 10+ | kr216.590 |
| 20+ | kr212.670 |
| 50+ | kr208.750 |
Price for:Each
Minimum: 1
Multiple: 1
kr224.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-4610.0
Order Code4172299
Product Range61 Series
Technical Datasheet
For Use WithEAO 61 Series Selector Switches
IP / NEMA RatingIP40, IP67
Product Range61 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
61-4610.0 is a 3 positions, square selector switch actuator.
- Ø 16mm mounting cut-out, raised design
- Short lever shape, plastic lever material
- IP65 front protection
- Maintained-rest-maintained switching action, illuminative
- 3 rotary positions
- 90° left / 90° right switching angle
- Suitable for use with EAO 61 series switches
Technical Specifications
For Use With
EAO 61 Series Selector Switches
Product Range
61 Series
IP / NEMA Rating
IP40, IP67
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006