Print Page
82 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr502.490 |
| 5+ | kr492.470 |
| 10+ | kr482.340 |
| 20+ | kr472.330 |
Price for:Each
Minimum: 1
Multiple: 1
kr502.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-2201.0/D
Order Code2787266
Product Range61 Series
Technical Datasheet
For Use WithEAO 61 Series Keylock Switches
IP / NEMA Rating-
Product Range61 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 61-2201.0/D is a 2-position Keylock Switch Actuator with rest/maintained action and 90° switching angle. The switch actuator designed for use with the 61 series keylock switch.
- Raised design
- 16mm Mounting cut-out
- IP65 Front protection rating
Applications
Automation & Process Control, Logistics, Industrial
Technical Specifications
For Use With
EAO 61 Series Keylock Switches
Product Range
61 Series
IP / NEMA Rating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494