Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr302.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr302.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-151.022F
Order Code4700111
Product Range51 Series
Technical Datasheet
Product Range51 Series
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsPlug In
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
51 Series
Switch Operation
Momentary
Switch Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO, SPST-NC
IP Rating
IP65
Switch Terminals
Plug In
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007