Print Page
27 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr200.700 |
| 5+ | kr196.680 |
| 10+ | kr192.650 |
| 20+ | kr188.630 |
Price for:Each
Minimum: 1
Multiple: 1
kr200.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No18-187.035
Order Code4246879
Product Range18 Series
Technical Datasheet
Product Range18 Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleSquare Flush
Actuator / Cap Colour-
Contact Current AC Max100mA
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Colour-
Panel Cutout (H x W)15.8mm x 15.8mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Illuminated pushbutton switch with square actuator
- Flush design, 19mm x 19mm front dimension
- Square front form, IP40 IP front protection
- 1 NO contacts, gold contact material, black front bezel color
- Plastic front bezel material, black housing color, plastic housing material
- Momentary switching action, 0.1A switching current, snap-action switching element system
- 42V switching voltage, soldering terminal
Technical Specifications
Product Range
18 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Square Flush
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
15.8mm x 15.8mm
Panel Cutout Diameter
-
Switch Operation
Momentary
Actuator / Cap Colour
-
Contact Voltage VAC
42V
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Illumination Colour
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002