Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr157.330 |
| 5+ | kr154.230 |
Price for:Each
Minimum: 1
Multiple: 1
kr157.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No14-040.002
Order Code2833887
Product Range14 Series
Technical Datasheet
For Use WithEAO 14 Series Pushbutton Switches
IP / NEMA RatingIP67
Product Range14 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
14-040.002 is a front illumination indicator actuator.
- Mounting cut-out is Ø 22.3mm
- Raised design
- Fixing nut is 0.25Nm maximum (tightening torque)
- Operating temperature is -25°C to + 55°C
- IP67, according to DIN EN 60529 (IP protection)
- Indicator function
Technical Specifications
For Use With
EAO 14 Series Pushbutton Switches
Product Range
14 Series
IP / NEMA Rating
IP67
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014