Print Page
26 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr90.810 |
| 5+ | kr87.040 |
| 10+ | kr83.820 |
| 20+ | kr77.170 |
Price for:Each
Minimum: 1
Multiple: 1
kr90.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No10-2J19.1045
Order Code4172257
Product Range22 Series
Technical Datasheet
For Use WithEAO 22 Series Illuminated Pushbutton Switches
Product Range22 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
10-2J19.1045 is a single-LED for use with EAO 22 series switches.
- 525nm dominant wavelength
- Green illumination colour
- 600mcd luminous intensity
- 2 - 4mA ±15% operation current
- 48V AC/DC operating voltage
- T1 ¾ MG socket
Notes
Where supply voltages are over 48V, a voltage-reduction element (external protective series resistor) must be used.
Technical Specifications
For Use With
EAO 22 Series Illuminated Pushbutton Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
22 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002