Product Information
Alternatives for EA-PSI 9500-10 T
1 Product Found
Product Overview
The EA-PSI 9500-10 T from EA Elektro-Automatik is an EA-PSI 9000 T series programmable desktop DC power supply. The microprocessor controlled laboratory power supply offers a user friendly, interactive handling concept along with an extensive set of standard features which can facilitate its operation. Configuration of output parameters, supervision features and other settings are smart and comfortable. The implemented supervision features for all output parameters can help to reduce test equipment and make it almost unnecessary to install external supervision hardware and software. The clear control panel with its two knobs, one pushbutton, three LEDs and touch panel with colour display for all important values and status enable the user to handle the device easily with a few touches of a finger. It features integrated function generator, 2500VDC I/O isolation & approved by EN 60950, pollution degree 2, protection class 1, EN 61326, EN 61010, EN 55022 Klasse B / class B standards.
- Wide input voltage range from 90V to 264V with active PFC, frequency range from 45Hz to 65Hz
- High efficiency up to ≤ 93%, auto-ranging, internal resistance simulation and regulation
- 0W to 1500W output power, 0V to 500V output voltage, 0A to 10A output current
- 62mVPP/13mVRMS ripple voltage, 0.6mARMS ripple current, <gt/> 0.99 power factor
- 19.1mV programming voltage, 0.2mA programming current, 0.057W programming power
- Flexible power regulated output stage, SCPI command language supported, LabView Vis
- Supervision (OVP, OCP, OPP), overtemperature protection (OT), multi-language control panel
- Remote sensing, intuitive touch panel with display for values, status and notifications
- USB port as standard, Ethernet & analogue optional interfaces (all interfaces galvanically isolated)
- 92 x 239 x 395mm dimension (W x H x D), 8Kg weight, 0 to 50°C operating temperature
Applications
Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
1.5kW
264V
EA-PSI 9000 T Series
To Be Advised
1 Output
500V
10A
90V
2 Years
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate