You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EA-ELR 9080-510 3U

DC Electronic Load, EA-ELR 9000, 10.5 kW, 0 V, 80 V, 510 A

EA ELEKTRO-AUTOMATIK EA-ELR 9080-510 3U
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EA-ELR 9080-510 3U
Order Code:
2300984
Product Range
EA-ELR 9000
See all Technical Docs

Product Range Selector (EA-ELR 9000)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EA-ELR 9000

:
10.5kW


:
0V

:
80V

:
510A

:
2 Years

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

This "state-of-the-art" programmable- and regenerative "green" electronic load series converts DC voltage from an e.g. battery, a fuel-cell or any other DC source into commercial AC voltage and returns this energy into the local grid. Excessive heat losses as generated by e.g. conventional e-load are therefore fully eliminated. Owing to the huge savings in electricity bill, this equipment is typically amortised within only few years. It has a high-performance FPGA based controller, an intuitive colour-TFT touch display with built-in function generator and simulations, a wide-range input for usage at either high voltage or high current and works in CV, CC, CP and CR mode. External control is via analogue or digital interface options. This series is a most efficient tool for burn-in applications for testing DC sources, batteries, fuel cells and electronics components for up to 1500V, 510A and 15kW providing for accurate and reproducible test data. Versatile control software is available.
  • Regenerative (95% efficiency)
  • Programmmable
  • TFT touch display
  • Fast amortisation
  • For up to 1500V DC

Applications

Test & Measurement, Maintenance & Repair, Alternative Energy

Best Seller

Available for back order

More stock available to supplier lead times which is approximately 12/12/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

kr165,606.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr165,606.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --