Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoX35
Order Code109266
Technical Datasheet
Box TypeGeneral Purpose Storage
Box Material-
Box ColourTransparent
External Height - Imperial1.18"
External Height - Metric30mm
External Width - Imperial2.95"
External Width - Metric75mm
External Depth - Imperial2.09"
External Depth - Metric53mm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The X35 is a clear hinged Storage Box suitable for general storage applications. It is ideal for use as sample box for small electronic components (non-static sensitive) or for general storage applications. The box is small and lightweight, making it suitable for use in a sales/service engineers case. Two-piece hinged acrylic shell construction with a positive action snap-shut lock.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
30mm
External Width - Metric
75mm
External Depth - Metric
53mm
SVHC
No SVHC (12-Jan-2017)
Box Material
-
External Height - Imperial
1.18"
External Width - Imperial
2.95"
External Depth - Imperial
2.09"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02