Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03144
Order Code3498320
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits3
DMM Response TypeAverage
Display Count1999
Range SelectionAuto
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max0.2Gohm
Manufacturer Warranty3 Years
Product Range-
SVHCTo Be Advised
Product Overview
A low cost multifunction digital multimeter offering measurement of a wide range of parameters.
- Large LCD display for easy reading
- Data hold function
- Diode, transistor and continuity test capability
- Auto power off function
- Overload protection
- Low battery indication
- The supplied Thermocouple has a diameter of 2.5mm and a lead length of 85cm
- Power: 9V PP3 battery (not included)
Applications
Test & Measurement
Contents
Contents: Multimeter, test leads, multifunction socket, thermocouple, shockproof holster and manual
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
Average
Range Selection
Auto
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
To Be Advised
No. of Digits
3
Display Count
1999
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
0.2Gohm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5