Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDG55M-5021-76-1048-DR
Order Code4292598
Product RangeDG55M Series
Technical Datasheet
43 In Stock
20 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr202.880 |
5+ | kr150.870 |
10+ | kr147.200 |
20+ | kr143.530 |
50+ | kr127.880 |
Price for:Each
Minimum: 1
Multiple: 1
kr202.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG55M-5021-76-1048-DR
Order Code4292598
Product RangeDG55M Series
Technical Datasheet
Coil Voltage48VDC
Contact Current40A
Contact ConfigurationSPST-NO
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangeDG55M Series
Contact Voltage DC Nom12V
Coil Resistance1.152kohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (08-Jul-2021)
Product Overview
DG55M-5021-76-1048-DR- is a DG55M series electric vehicle relay. It is a Mini-ISO style automotive relay optimized for DC switching up to 110VDC. It features a unique terminal arrangement whilst fitting standard Mini-ISO sockets.
- AgSnO2 contact material, SPST-NO coil (1N/O, 1 Form A) contact arrangement
- Dust cover mounting & terminations IP54
- Flat blades (6.35mm) connection mode
- Integral diode -85, +86 (standard)
- 48VDC nominal voltage, 1152 ohm coil resistance at (±10%)
- 110VDC maximum switching voltage, 1A/5VDC minimum switching current
- 10msec operate time, 12msec release time
- IP54 dust cover environmental protection
- Ambient temperature range from -40°C to +85°C
- Dimension is 25.9 x 25.9 x 24.9mm (lxwxh)
Technical Specifications
Coil Voltage
48VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver Tin Oxide
Contact Current
40A
Relay Mounting
Plug In
Product Range
DG55M Series
Coil Resistance
1.152kohm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034