Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part NoTC-4515 A-B KIT 132G
Order Code4354389
Product RangeTC-4515 Series
Also Known As4135261
Technical Datasheet
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr1,000.000 |
5+ | kr900.030 |
10+ | kr818.220 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,000.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoTC-4515 A-B KIT 132G
Order Code4354389
Product RangeTC-4515 Series
Also Known As4135261
Technical Datasheet
Thermal Conductivity1.8W/m.K
Conductive MaterialSilicone
Thickness-
Thermal Impedance-
Dielectric Strength16kV/mm
External Length-
External Width-
Product RangeTC-4515 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
TC-4515 A/B KIT(W/SM),CRT,132G-2CTN is a two-part thermally conductive gap filler offers thermal conductivity of 1.5W/m.K. As automotive electronics contribute ever greater value to automotive safety, reliability, performance and comfort, they are also generating higher temperatures that can reduce the functionality and reliability of modules over time. Designed to dissipate the heat from electronics mounted on printed circuit board to heat sink providing a reliable cooling solution for modules like an engine or transmission control unit.
- Improved reliability in harsh temperature
- Easy processing
- Effective assembly-avoid slumping on vertical surfaces during assembly
- Cost-effective, fast cure
- UL 94 V-0 recognition
Technical Specifications
Thermal Conductivity
1.8W/m.K
Thickness
-
Dielectric Strength
16kV/mm
External Width
-
SVHC
No SVHC (17-Dec-2015)
Conductive Material
Silicone
Thermal Impedance
-
External Length
-
Product Range
TC-4515 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132