Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSBR12E45LH1-13R
Order Code3828513
Product RangeSBR Series
Technical Datasheet
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR12E45LH1-13R
Order Code3828513
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current12A
Diode ConfigurationSingle
Forward Voltage Max520mV
Reverse Recovery Time-
Forward Surge Current300A
Operating Temperature Max150°C
Diode Case StylePowerDI 5
No. of Pins2Pins
Product RangeSBR Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
12A
Forward Voltage Max
520mV
Forward Surge Current
300A
Diode Case Style
PowerDI 5
Product Range
SBR Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001