Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoMMSZ5235B-7-F
Order Code3945585
Product RangeMMSZ52 Series
Technical Datasheet
2,071 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr1.360 |
10+ | kr0.929 |
100+ | kr0.397 |
500+ | kr0.386 |
1000+ | kr0.376 |
5000+ | kr0.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr6.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMSZ5235B-7-F
Order Code3945585
Product RangeMMSZ52 Series
Technical Datasheet
Zener Voltage Nom6.8V
Power Dissipation370mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZ52 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MMSZ5235B-7-F is a general-purpose, medium current, 500mW surface mount zener diode. It is ideally suited for automated assembly processes.
- UL flammability classification rating 94V-0
- Polarity: cathode band
- 6.8V nominal zener voltage (VZ at IZT)
- 20mA test current (IZT)
- 5 ohm maximum zener impedance (f = 1KHz, ZZT at IZT)
- 3µA maximum reverse leakage current (IR)
- Operating temperature range from -65°C to +150°C
- SOD123 package
Technical Specifications
Zener Voltage Nom
6.8V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
MMSZ52 Series
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
370mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for MMSZ5235B-7-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability